• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP212010 9mm auto-load snap-off knife 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

9mm auto-load snap-off knife

  • Stainless steel and handle are made of zinc / rubber
  • 3 self-loading blades
  • Automatic blade locking
  • Cutting of cardboard, wallpaper, carpets, cards and ropes, etc.

Technical specifications

Product type

Cutter

Blade width

9 mm

Factory colour

Blue-red

Material

Stainless steel

Rubber

No. of blades

5

Length

135 mm

Dim

(L x W x H) 135 x 25 x 17 mm

Features

Retractable blade

Weight

49 g

Content

1 pc(s)

Width

25 mm

Height

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335410 WorkPro WP212010 9mm auto-load snap-off knife 1 pc(s)

Description

Safety Lock - This self-charging all-purpose knife has an automatic safety lock to ensure your safety and control against accidents when not in use; it comes with SK 5 blades hidden in the chamber. Ergonomic padded handle – professional, robust construction that lasts for years. This all-purpose knife provides strength, comfort and maximum productivity because it is ergonomically designed and you can operate it with one hand.
3 additional blades - Galvanized blades are extremely sharp to cut cardboard, wallpaper, carpets, cardboard and ropes faster and safer. Construction of zinc alloy, stainless steel cartridge, automatic reloading blade system with 13-fold blade.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)