• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell photo123 Camera battery CR123A Lithium 1550 mAh 3 V 1 pc(s)

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lithium battery CR123

  • Temperature range -40 to +70 °CHigh energy levelLow internal resistance

Technical specifications

Product type

Camera battery

Size

CR123A

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

1550 mAh

Alternative battery types

EL123AP

K123LA

RL123A

EL123A

DL123A

5018LC

LR123

VL123

CR17345

Temperature range

-40 - +70 °C

Length

3.400 cm

Width

1.700 cm

Height

34.5 mm

(Ø)

17 mm

Weight

17 g

Content

1 pc(s)

Type

photo123

Dim

(Ø x H) 17 mm x 34.5 mm

Factory colour

Grey

Depth

3.400 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1934362 XCell photo123 Camera battery CR123A Lithium 1550 mAh 3 V 1 pc(s)

Security datasheet

Security datasheet 1934362 XCell photo123 Camera battery CR123A Lithium 1550 mAh 3 V 1 pc(s)

Description

The XCell lithium battery is the optimal energy source for use in cameras and modern LED torches. A low internal resistance and high power density and first-class temperature characteristics are indispensable properties for professional use.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.78*

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)