• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell X14500H-750PCM Non-standard battery (rechargeable) 14500 Li-ion 3.7 V 750 mAh

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 15.99
-25 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XCell Li-Ion battery type 14500

  • With protective circuit

Technical specifications

Size

14500

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 14 mm x 53.30 mm

Voltage

3.7 V

Capacity (mAh, Ah)

750 mAh

Max. charge voltage

4.2 V

Terminal voltage

3 V

Min. temperature

-10 °C

Max. temperature

+50 °C

Height

53.30 mm

(Ø)

14 mm

Weight

20 g

Content

1 pc(s)

Type

X14500H-750PCM

Rechargeable

Yes

Integrated surge protection

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354931 XCell X14500H-750PCM Non-standard battery (rechargeable) 14500 Li-ion 3.7 V 750 mAh

Description

Li-Ion batteries with protective circuit (PCM/IC-Protection) against short-circuit, overcharging and deep discharge especially for high-power LED-pocket lamps.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)