• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi C300 42423 IP CCTV camera 2304 x 1296 p

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

IP-Compact camera;2304 x 1296 p;XiaomiC300;42423

  • Every detail in 2K
  • F1.4 large aperture and 6P lens
  • Improved color view under poor lighting conditions
  • Person recognition
  • Mi Home/Xiaomi Home APP
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • 940nm infrared LEDs
Product type

CCTV camera

CCTV features

Saves footage on SD card

Identity recognition

2-way communication

IR LEDs

Pan-tilt-zoom

Camera type

Compact camera

Resolution (max.)

2304 x 1296 p

Alexa

Google Home

Viewing angle

110º

Max. viewing angle hor.

360°

Vertical viewing angle

108°

App compatibility

Yes

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

Type

microSD card (up to 256 GB)

Width

115 mm

Height

78 mm

Depth

78 mm

Dim

(W x H x D) 115 x 78 x 78 mm

Weight

327 g

F-numbers

F1.4

Factory colour

White

Signal standard

IP

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2923228 Xiaomi C300 42423 IP CCTV camera 2304 x 1296 p

Description


Xiaomi Smart camera C300
Super clear 2K image quality and improved AI
2K ultra-clear HD, completely improved picture quality
The Xiaomi Smart C300 camera uses ultra-clear HD technology in order to take even more detailed pictures. Enjoy an enhanced visual experience with fully updated 2K Ultra Clear HD technology.

Large aperture F1.4 for clear images even in poor lighting conditions
The F1.4 lens has a large aperture that allows you to capture much more light, allowing you to capture detailed images even in low light.

Improved 6P lens for higher display quality
The completely revised lens effectively reduces the refraction and thus provides clearer and more detailed pictures.

Clear images even in weak light
Equipped with a highly sensitive image sensor, which shows color videos even in poor lighting conditions.

Displays the video output of the camera on your device
Simply ask your Mi Smart Clock to display the real-time video output of your camera.

The AI-humans-detection effectively filters out false alarms
With a combination of deep-learning applications as well as algorithm and network optimization, the AI effectively filters out false alarms and thus improves accuracy.

360° pan-tilt zoom panoramic view for all-round monitoring without a dead angle
It has a two-axis swivel-tilt-zoom motor with a horizontal viewing angle of 360° and a vertical viewing angle of 108°.

Two-sided voice calls in real time, so you're "at home" whenever you want
Supports two-way, real-time voice calls that feel like a face-to-face conversation so you can talk to your loved ones wherever you are.

Seamless display, which saves storage space
The new generation of H.265 video encoding technology allows seamless playback under normal network conditions, saves bandwidth and delivers a clear and detailed picture.
H.265 videos only require 50% of the storage space required for traditional H.264 videos at the same pixel and data rate, saving you half of the storage space.

Three storage methods for greater security
It supports three storage methods: A local micro-SD card, NAS devices and the cloud, so that you can back up your data safely.

Supports remote display on multiple devices and playback with 16-fold speed.
Supports remote viewing on multiple devices*, including smartphones and tablets.
Playback with 1×/4×/16× speed via the Mi HOME/Xiaomi Home APP for the video history saved on the micro SD card.
Save time and effort with fast and easy browsing.

Fully encrypted to protect your privacy
Fitted with the Xiaomi security chip, the camera can prevent the loss of privacy through video streaming, device falsification etc.

Supports standard and reverse mounting, with 180° screen rotation
Including screw foot accessories for an easy installation. If the camera is mounted in reverse, rotate the screen in the camera settings to display the image normally.

This text is machine translated.

Scope of delivery

  • Xiaomi Smart camera C300
  • Charging cable.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)