
Highlights & Details
Wi-Fi IP-Rotatable/tilting camera;2960 x 1666 p;XiaomiC500 Pro;MJSXJ16CMIndoors
- 5 megapixel (2960 * 1666) resolution, pin-sharp 3K-pictures
- Pet detection
- Local person recognition tracks movements
- Voice control via Amazon Alexa or Google home
- Xiaomi home APP
Technical specifications
- Wireless connectivity 2.4 GHz/5 GHz, Bluetooth 5.2
- Product type
CCTV camera
- CCTV features
2-way communication
Pan-tilt-zoom
Pet recognition
Saves footage on SD card
IR LEDs
Identity recognition
- Camera type
Rotatable/tilting camera
- Power supply
5 V / DC
- Resolution (max.)
2960 x 1666 p
Alexa
Google Home
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Used at
Indoors
- Type
microSD card (up to 256 GB)
- Width
8 mm
- Height
124 mm
- (Ø)
78 mm
- Dim
(Ø x H) 78 mm x 124 mm
- Weight
301 g
- Factory colour
White
- Signal standard
IP
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060833 Xiaomi C500 Pro MJSXJ16CM Wi-Fi IP CCTV camera 2960 x 1666 p
Description
Ultra-clear 5MP images
See all the fine details in your home when you're out and about with the crisp, clear 3K images from the 5 MP camera.
Colourful pictures in poor light
The ultra-low-light color mode delivers colorful pictures under poor light conditions and extends the time, in which the camera can take color pictures, to the whole day.
Protect your children and pets with AI-detectionLocal pet detection
Sends a notification if the camera detects a pet.
Recognition of the primary range
Set a primary area for monitoring and receive a notification when someone enters this area.
Loud noise detection
Sends a notification if a loud noise is detected.
Detection of crying babies
Send a notification when your baby starts crying.
Local person recognition tracks movements
If the camera detects someone, it will track your movement and send a notification to your smartphone immediately.
Dual-motor swivel and tilt zoom for large viewing angles
Thanks to the twin-motor swivel and tilt zoom the lens can be rotated flexibly up, down, left and right, horizontally by 360° and vertically by 114°. It offers a wide horizon and leaves no room for dead angles at home.
Intelligent monitoring and automatic notification of anomalies
With two intelligent surveillance modes, you can see WAS happening at home while you are away.
Protect your privacyWith hardware security chip
Each built-in MJA1 security chip has an exclusive private key and certificate. All device data transfers run through the MJA1 security chip to ensure user privacy and communication security.
Physical protectionof the lens Protection of the privacy
When the camera is not in use, you can activate the physical lens protection from your smartphone. As soon as it is activated, the camera lens is rotated upwards in the housing, in order to ensure a better protection of the privacy. The activation times of the lens protection can be individually adjusted at home.
This text is machine translated.
Features
- Lens protection
- Ultra-low light color mode
- High dynamic range (HDR) mode
- Detection of baby cry
- Loud noise detection
- 360° panorama
- Support for Micro SD card up to 256 GB
- Two-way communication
- Extensive AI functions
- Dual motor swivel and tilt zoom
- Powerful loudspeakers
- AES-128 encryption via the cloud
Scope of delivery
- Camera
- Power cable;
- Material for wall mounting
- User manual.
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























