Cherry Switches MP100701 Magnetic Proximity Sensor (Hall)
Our service for you
Technical specifications
Operating voltage: 3.8 - 24 V/DC
Output signal: open collector
Output voltage 400 mV
Product type
Reed switch module
Type
MP100701
Connection
Open end cable
Thread size
15/32"
Cable length
1.00 m
Enclosure material
Aluminium
Material properties
anodised
Max. temperature
+150 °C
Min. temperature
-40 °C
Length
25.4 mm
(Ø)
11.906 mm
Dim
(Ø x L) 11.906 mm x 25.4 mm
RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 276115 ZF MP100701 Reed switch module
Description
Stable output signal over the entire temperature range. Can be used for non-stabilized supply voltage. Anodized aluminum casing. Aktiviereung via magneti between south pole. Open collector output compatible with bipolar and CMOS logic circuits in connection with a corresponding pull-up resistor: output switches to low (Off) when the magnetic field on the sensor exceeds the activation threshold and output switches to high (a) if the magnetic field on the sensor falls below the threshold. Applications: Limit Switch, security systems for house and home, Turpositionen.
This text is machine translated.
Hints
The sensor needs between output (black) and Vcc (brown) an external pull-up resistor, the resistance value of the supply voltage depends.
Stable output signal over the entire temperature range. Can be used for non-stabilized supply voltage. Anodized aluminum casing. Aktiviereung via magneti between south pole. Open collector output compatible with bipolar and CMOS logic circuits in connection with a corresponding pull-up resistor: output switches to low (Off) when the magnetic field on the sensor exceeds the activation threshold and output switches to high (a) if the magnetic field on the sensor falls below the threshold. Applications: Limit Switch, security systems for house and home, Turpositionen.
This text is machine translated.
Hints
The sensor needs between output (black) and Vcc (brown) an external pull-up resistor, the resistance value of the supply voltage depends.