• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZF MP201903 Reed switch 1 change-over 30 V DC, 30 V AC 200 mA 3 W

Product type
Reed switch
Contact type
1 change-over
Switching voltage (max.)
30 V DC
30 V AC
Switching current (max.)
200 mA
Width
6.35 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Magnetic proximity switch

Our service for you

Technical specifications

Product type

Reed switch

Type

MP201903

Contact type

1 change-over

Switching voltage (max.)

30 V DC

30 V AC

Switching current (max.)

200 mA

Max. switching capacity

3 W

Cable length

30.48 cm

Max. temperature

+105 °C

Min. temperature

-40 °C

Width

6.35 mm

Height

19.1 mm

Length

28.58 mm

Dim

(L x W x H) 28.58 x 6.35 x 19.1 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 276132 ZF MP201903 Reed switch 1 change-over 30 V DC, 30 V AC 200 mA 3 W

Description

Omnipolar reed sensor switch in plastic housing. Suitable for like environments. Hermetically sealed for long life. Can be used in DC and AC circuits. No power consumption in standby. Optionally available Standard actuator magnet in the same housing, AS201901 Order No. 27 61 18.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)