• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZF AS201901 Magnetic reed switch actuator

Product type
Magnetic reed switch actuator
Width
6.35 mm
Height
19.1 mm
Length
28.58 mm
Type
AS201901
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

221 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Actuator magnet

Our service for you

Technical specifications

Product type

Magnetic reed switch actuator

Type

AS201901

Width

6.35 mm

Height

19.1 mm

Length

28.58 mm

Dim

(L x W x H) 28.58 x 6.35 x 19.1 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 276118 ZF AS201901 Magnetic reed switch actuator

Description

Magnet for reed sensor switches of the series MP2019 from Cherry with the same housing dimensions.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)