• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZyXEL GS1005HP-EU0101F GS1005HP-EU0101F Network switch 5 ports 2000 MBit/s PoE

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

ZyXEL 5-port GbE unmanaged PoE switch 60 watt

  • 5 Gigabit Ethernet ports
  • Support of Smart PoE+ 802.3af/802.3at
  • Fanless design
  • Energy saving - less power consumption

Technical specifications

Product type

Network switch

Transfer rate

2000 MBit/s

Working principle

Unmanaged switch

PoE ports

5

10/100/1000 Mbps ports

5 x

Router features

PoE

Power supply (LOV)

mains-powered

MAC addresses

2000

Weight

235 g

Width

121 mm

Height

26 mm

Depth

75 mm

Type

GS1005HP-EU0101F

Interfaces

RJ45

Factory colour

Black

Max. ambient temperature

40 °C

Min. ambient temperature

0 °C

Port

5 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1924158 ZyXEL GS1005HP-EU0101F GS1005HP-EU0101F Network switch 5 ports 2000 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 1924158 ZyXEL GS1005HP-EU0101F GS1005HP-EU0101F Network switch 5 ports 2000 MBit/s PoE

Description

For the price and performance requirements of small businesses
The GS1005HP from Zyxel is equipped with five Gigabit Ethernet ports. Four of these are PoE ports that can deliver a total PoE budget of up to 60 W. The GS1005HP can be easily connected to PoE-enabled devices in your network. It has a plug-and-play design and can save power without sacrificing performance. The GS1005HP fills a long-standing gap in the market for unmanaged PoE switches with 802.3at standard, has a high power budget and is affordable for SOHOs and small businesses.

Support of Smart PoE+ 802.3af/802.3at
The GS1005HP with the standard IEEE 802.3at offers a maximum of 30 W per port (with a total power budget of 60 W) and supplies power to PoE network devices such as WLAN APs, IP cameras and VoIP telephones.

Convenient management of the PoE budget
The GS1005HP has a total power budget of 60 W and a practical LED display, which lights up orange when the threshold of 50 W is reached (PoE MAX). If the power consumption exceeds the budget, the last device will no longer be powered, but will not affect the other devices that receive power through the switch.

Gigabit data transfer and intelligent functions
With Gigabit performance, the switch is ten times faster than Fast Ethernet. It provides up to 2,000 Mbps of dedicated bandwidth per port. Get more advanced features like Jumbo Frame, Flow Control and Auto Negotiation. The ideal choice for SMEs who want to take advantage of high-speed applications on the corporate network.

Fan-free design
Expand your network without disrupting the quiet working environment in your organization. This switch has a fanless design. This ensures silent operation and increased reliability and durability without moving parts that could fail.

Energy-saving through less power consumption
The function IEEE 802.3az Energy Efficient Ethernet (EEE) integrated in the GS1005HP automatically detects the traffic volume in the network and adjusts the power consumption dynamically. This enables the switch to reduce power consumption during periods of low connection utilization.

This text is machine translated.

Scope of delivery

  • GbE Unmanaged PoE Switch
  • Power adapter
  • Quick start guide

More interesting products

(*All information is plus legal VAT)