• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson WorkForce DS-70000N Duplex document scanner A3 600 x 600 dpi 70 pages/min, 140 IPM USB, Gigabit LAN (1 Gbps)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5,065.00 / piece)
€ 6,159.00
-18 %
€ 5,065.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Duplex document scanner

Scan function

Receipts

Documents

Photos

Plastic cards

Calling cards

Optical resolution

600 x 600 dpi

Scanning speed

70 pages/min

140 IPM

Scan area width (min.)

297 mm

Scan area (max.)

2540 mm

Paper size (max.)

A3

Max. grammage

128 g/m²

Document feed

200 Sheet

Sensor type

CIS

Interfaces

USB

Gigabit LAN (1 Gbps)

Duplex unit

Yes

Traversing light unit

No

Feeder

Yes

Flatbed unit

Yes

Width

640 mm

Height

289 mm

Depth

522 mm

Dim

(W x H x D) 640 x 289 x 522 mm

Weight

26.9 kg

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1672493 Epson WorkForce DS-70000N Duplex document scanner A3 600 x 600 dpi 70 pages/min, 140 IPM USB, Gigabit LAN (1 Gbps)

User & Safety Instructions

User & Safety Instructions 1672493 Epson WorkForce DS-70000N Duplex document scanner A3 600 x 600 dpi 70 pages/min, 140 IPM USB, Gigabit LAN (1 Gbps)

Description

Reliable DIN A3-production scanner for the improvement of the document workflows

With the Epson WorkForce DS -70000-linked in a document management system can be reliably and convert documents in high quality capture, and distribute. This DIN A3 document scanner is suitable especially for companies with high scan.

This high-performance device can quickly and efficiently on a piece of cope with large document stack and can be easily integrated into complex IT systems. With a scanning speed of up to 70 pages/min. or 140 images/min. does this production scanner effortlessly extensive orders. Thanks to the DIN A3 document feeder for 200 sheets, duplex scanning in just one step and the double feed detection allows this scanner fast, smooth scan operations.

The scanner with Epson Document Capture Pro can be easily in your document management system. The processes are accelerated, and the user can capture documents, convert, distribute, and in practically every document storage or document management system.

With the integrated network interface module, this scanner including all functions of users in the network can be used together. Thanks to the Epson Document Capture Pro-Losungen and the network interface module will benefit the users of the Push-scan functionality and can functions for scanning at the push of a button - such as "scan and send E-Mail" or "Scan to Microsoft SharePoint®" - customize. With these functions can be complex tasks easily. This increases the user acceptance and makes a training is unnecessary.

The Epson Ready SCAN LED technology and the ENERGY STAR certificate, the device as an environmentally friendly.

This text is machine translated.

Scope of delivery

  • Scanner, power cable, installation instructions, software (CD), USB cable,

Hints

Scan speed (if stated) refers to A4-sized documents.

What kind of Document Scanner are you looking for?

More interesting products

(*All information is plus legal VAT)