• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor 2N7000 MOSFET 1 N-channel 400 mW TO 92

Image similar
Product type
MOSFET
Enclosure
TO 92
Type
N-channel
Power (max) P(TOT)
400 mW
R(DS)(on)
5 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

7126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.45 / piece)
€ 0.46
€ 0.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

2N7000

Product type

MOSFET

Enclosure

TO 92

Manufacturer

ON Semiconductor

Manuf. code

OnS

Type

N-channel

I(d)

200 mA

UBR DSS

60 V

Power (max) P(TOT)

400 mW

R(DS)(on)

5 Ω

R(DS)(on) reference current

500 mA

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

3 V

U(GS)(th) reference current (max.)

1 mA

C(ISS)

50 pF

C(ISS) reference voltage

25 V

Operating temperature (min.)

-55 °C

Mounting type

Through-hole

Operating temperature (max.)

+150 °C

Transistor property

Standard

U(DSS)

60 V

Channels

1

Content

1 pc(s)

Type

N channel

Documents & Downloads

Datasheet

Datasheet 151034 ON Semiconductor 2N7000 MOSFET 1 N-channel 400 mW TO 92

User & Safety Instructions

User & Safety Instructions 151034 ON Semiconductor 2N7000 MOSFET 1 N-channel 400 mW TO 92

Description

Hints

INF = Infineon, OnS = OnSemi, STM = ST microelectronics, VIS = Vishay, SKR = SEMIKRON, IR = International rectifier, NSC = National semiconductor, FSC = Fairchild semiconductor.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.66€ 13.29*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)