• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot MF 70 Milling Machine

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Proxxon Micromot MF 70 Milling Machine

  • Precise vertical milling machine for electricians and model builders
  • Handwheels with zero adjustable scales - 1 revolution = 1.0mm, 1 division = 0.05mm
  • Continuously variable speed from 5000 - 20000rpm, perfect for even the smallest milling cutter
  • Table 200 x 70mm with X-Y travel of 134 and 46mm respectively, with vertical travel 80mm
  • Stable cast iron base
  • Supplied complete with stepped clamp blocks of steel

Technical specifications

  • Dim. Table 200 x 70 mm
  • Total height 340 mm
  • Scale ring (1 rotation = 1.0 mm, 1 division = 0.05 mm)
  • Travels: X (cross) 134 mm, Y (longitudinal) 46 mm, Z (height) 80 mm
  • Machine base (footprint) 130 x 225 mm
Product type

High precision cutter

Power S1

100 W

Operating voltage

230 V

Rotational speed range

5000 - 20000 RPM

Weight

7 kg

100 W

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812193 Proxxon Micromot MF 70 Milling Machine

Information

Information 812193 Proxxon Micromot MF 70 Milling Machine

Description

The Proxxon Micromot MF 70 Milling Machine is for work with extremely small cutters.Base of grey cast iron. Including both vertical column and compound table of treated, quality aluminium. All axes are play-free and have adjustable gibs. Headstock of die-cast aluminium contains the 24 pole special (balanced) motor which is super stable even at high operating speeds. This stability facilitates the use of the finest cutters. The triple slit, hardened steel MICROMOT collets cover 1.0 – 1.5 – 2.0 – 2.35 – 3.0 – 3.2mm. The table is fitted with 3 T-slots of the 12 x 6 x 5mm MICROMOT norm. An adjustable ruler scale eases the positioning of the workpiece. All handwheels are zero adjustable with 1 revolution = 1.0mm, 1 division = 0.05mm.

Features

  • Sturdy machine foot made of grey cast iron
  • Vertical guide and cross table made of highly stable aluminium (surface compacted)
  • Zero-clearance, adjustable gooseneck guide way in all axes
  • Bracket housing made of die cast aluminium, with 24-pole special motor (balanced) for vibration-free work at high rotational speeds
  • Use of very small cutters possible
  • Tool seating with MICROMOT system clamping claws
  • Movable ruler makes positioning of cross carriage easier
  • All hand wheels have a scale ring that can be zeroed.

Scope of delivery

  • Clamping claws
  • Steel collets 1.0/1.5/2.0/2.4/3.0/3.2 mm.

Hints

The clamping claws pictured are included in the delivery, but the work pieces are not!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 469.77*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)