
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
ABUS Smoke detector RWM90 RWM90 incl. 5-year battery
- Suitable for use in bedrooms, children's rooms, corridors etc.
Technical specifications
- VdS No.
EN 14604
- Product type
Smoke detector
- Power supply (LOV)
battery-powered
- Detector features
incl. 5-year battery
- SPL
85 dBa
- Dim
(Ø x H) 102 mm x 36 mm
- Certification
EN14604
not cloud-enabled
- Content
1 pc(s)
- Weight
188 g
- Height
36 mm
- (Ø)
102 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2276155 ABUS RWM90 Smoke detector incl. 5-year battery battery-powered (Ø x H) 102 mm x 36 mm
Description
The ABUS smoke detector RWM90 triggers an alarm when smoke particles enter the measuring chamber. It records up to 40 square meters within a room and warns loudly with 85 decibels against the dangerous and odorless smoke gases. This will help you and your family/roommates to keep you and your family safe in the event of a fire. Thanks to the user-friendly, large-area test button, the smoke detector can also be easily tested in high rooms, for example with a broom handle. If the lithium battery runs out of power, a beep sounds as a warning. With the optionally available mounting set ABUS Magnetolink® 8000, drilling of the ceiling is not necessary.
This text is machine translated.
This text is machine translated.
Features
- Suitable for use in bedrooms, children's rooms, corridors, etc.;check the functionality every four weeks!;detection range: Up to 40 m² within a room;85 dBA loud alarm tone;exchangeable 3 volt lithium battery CR123A;warning in case of weak battery;regular self-test with automatic error message;muting option for 9 minutes;tested according to DIN EN 14604;battery service life up to 5 years;
Scope of delivery
- 1x ABUS smoke detector RWM90 incl. battery
- 1x user manual
- 1x installation material
What kind of Smoke Detectors & Fire Alarms are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































