• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AccuLux AccuLux FL LED work light 100 W 447491

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 263 x 198 x 135 mm

Product type

LED work light

Factory colour

Black/blue

Bulb type

LED (monochrome)

100 W

Operating voltage

18 V

n.rel.

Yes

Weight

1.4 kg

Width

263 mm

Height

198 mm

Depth

135 mm

Feed length

1.6 m

Documents & Downloads

Datasheet

Datasheet 3779697 AccuLux AccuLux FL LED work light 100 W 447491

User & Safety Instructions

User & Safety Instructions 3779697 AccuLux AccuLux FL LED work light 100 W 447491

Description

AccuLux FL 10000 W

The powerful, chargeable AccuLux FL 10000 LED has a metal / plastic housing and is very impact-resistant and robust.
Weighs only 1,400g, is compact, has strong retaining magnets, is extremely bright with up to 10,000 lumens and can be used as a power bank (cable or rechargeable battery operation).

This text is machine translated.

Scope of delivery

  • The lamp
  • One charging cable (230V, 1.6 m length)
  • Two battery adapters

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)