1/3
Image similar


Mains connector
Socket, straight
4 + PE
Screws
400 V
White
1 pc(s)
16 A
16 A
Socket part
17764
2.5 mm²
0.5 mm²
0.5 - 2.5 mm²
Brass
Polyamide 6.6
4
Yes
IP20/IP40 (when connected)
AC
Up to +110 °C
AC 166 GBUF/ 525
Yes
400 V
(At +70 °C) 16 A
5
Screws
Datasheet 749095 Adels-Contact 17764 Mains connector AC Socket, straight Total number of pins: 4 + PE 16 A White 1 pc(s)
User & Safety Instructions 749095 Adels-Contact 17764 Mains connector AC Socket, straight Total number of pins: 4 + PE 16 A White 1 pc(s)