The Akyga® AK-ND-87 power supply is a robust and efficient solution for Asus and Lenovo laptops with Hohem power requirements. With an output of 200 W, it is Ideal for use at home and in the office and ensures a stable operation of your device in daily work, while learning or during entertainment. This model is a practical alternative to a damaged or lost original power supply and offers compatibility with laptops, which are equipped with a 6.0 x 3.7 mm jack.
The applied technological solutions enable a reliable operation even under intensive use and make this power supply a good choice for users, who expect long life and stability.
The power supply works with an output voltage of 20 V and a current of 10 A, WAS enables a safe and efficient current supply of the laptop even under strong load. The constant and stable output power of 200 W offers the necessary power reserve for working with demanding hardware configurations, which are present in gaming laptops of brands like Lenovo, MSI, Acer and Asus.
The design of the power supply is designed for use under continuous load, WAS shows a long life and a reliable operation under different conditions.
The Asus laptop power supply AK-ND-87 is fitted with a 6.0 x 3.7 mm plug, which ensures a stable and secure connection to the socket of the laptop. The precise design of the plug minimizes the risk of looseness, spark formation and excessive wear of the connection, WAS is particularly important in long-term and daily use.
A correctly attached connector not only improves the comfort but also the safety of the entire power supply system.
The AC adapter AK-ND-87 was developed in view of the safety of the user and the protection of the laptop. It features modern protective circuits against overvoltage, overload, overheating and short-circuits. This makes the device resistant to adverse operating conditions and sudden voltage fluctuations in the mains.
Each device is subjected to quality control, WAS is characterized by a solid finish, long life and reliability, comparable to the original power supplies of the laptop manufacturers.
The power supply is equipped with a 1.2 m long cable, which offers flexibility in the organization of your work place. The flexible, long-lasting cable increases the user comfort both at home and in the office and enables you to easily connect your laptop under different conditions.
The power supply AK-ND-87 is a well thought-out choice for all, who are looking for a reliable replacement, which combines high power, safety and comfort in the daily use.
The AK-ND-87 power supply is sold without a 230 V power cord. This means that the power cord that plugs into the wall outlet is not included and must be purchased separately. This solution allows you to use an existing cable or select a new one, depending on your needs. The power supply is compatible with the usual electrical wiring (IEC C5), which is normally used in laptops and electronic devices.
This text is machine translated.