• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-ND-D13 USB-C adapter 65 W 3.25 A

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laptop adapter AK-ND-D13 4.5 x 3.0 mm + pin / USB-C

  • / 3.25 A
  • 65 W Power
  • Suited for notebooks from

Technical specifications

  • VOLTAGE 5 V / 9 V / 20 V
  • Current 3.25 A
  • Power: 65 W
  • Connection 1: USB type C.
  • Connection 2: 4.5 x 3.0 mm + Pin
  • Pin length 7 mm
  • DP version: Power delivery 3.0
  • Product color: Black
  • Length 34 mm
  • Width: 13 mm
  • Height: 28 mm
  • Net weight: 8 g
Product type

USB-C adapter

Type

AK-ND-D13

Output

USB-C® plug

4.5/3.0 coaxial connector

65 W

Input voltage

5 V

9 V

20 V

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Dim

(L x W x H) 34 x 13 x 28 mm

Length

34 mm

Width

13 mm

Height

28 mm

Weight

8 g

Documents & Downloads

Datasheet

Datasheet 3421134 Akyga AK-ND-D13 USB-C adapter 65 W 3.25 A

User & Safety Instructions

User & Safety Instructions 3421134 Akyga AK-ND-D13 USB-C adapter 65 W 3.25 A

Description

The adapter that gives the current a new direction

The Akyga® AK-ND-D13 USB-C Adapter is a unique accessory designed for those who want to take full advantage of the potential of their existing devices. Fitted with a 4.5 x 3.0 mm + pin-socket, it enables the connection of a conventional laptop charger to the modern devices with USB-C-connection. Means you can supply power to smartphones, tablets, ultrabooks, or power banks without the need to invest in a new charger.

Modernity without unnecessary purchase

In a world where technology is evolving faster than we can upgrade our accessories, the AK-ND-D13 adapter helps you stay in balance. Instead of replacing a still functioning power supply, simply access the USB-type-C-adapter, in order to get compatibility with the current power standards. This is a convenient way to save money, be comfortable and reduce electronic waste.

Power output up to 65 W - technology, which keeps pace with you

The 4,5x3.0 mm + Pin-to-USB-C adapter supports the fast charging in the Power delivery standard with up to 65 W and offers a stable and secure power supply even for demanding devices. It will prove its worth at home, in the office and also on the go – wherever reliability and mobility are important.

Solid design, reliability in daily life

With its compact and robust design, the laptop Power adapter is always within reach - whether in the bag, in the backpack bag or in the laptop bag. It's more than just an adapter - it's a tool that helps you connect the old with the new, without compromising.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)