• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga USB-C adapter 100 W 5 A USB Power Delivery (USB-PD)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laptop adapter AK-ND-C06 USB-C / 3.0 x 1.0 mm

  • 18.5 - 20 V / 5 A
  • 100 W Power
  • Suited for notebooks from Acer

Technical specifications

  • Maximum power: 100 W
  • Product dimensions (L x W x H) 38 x 24 x 10 mm
  • Connection 1: USB type C.
  • Connection 2 3.0 x 1.0 mm
  • Power output 18.5 - 20 V
  • Output current: Max. 5 A
  • Pin length 12 mm
Product type

USB-C adapter

Type

AK-ND-C06

for brands

Acer

Compatible with

älteren Acer- und Samsung-Laptops

replaces OEM PSU (laptop)

Ersatz für einen beschädigten oder verlorenen Stromadapter

Output

3.0/1.0 coaxial connector

100 W

Inputs

1

No. of outputs

1 x

Output voltage range

18.5 - 20 V

Output current (max.) - rounded

5 A

Max. output current

5 A

Max. output current per channel

5 A

Dim

(L x W x H) 38 x 24 x 10 mm

Length

38 mm

Width

24 mm

Height

10 mm

PSU features

USB Power Delivery (USB-PD)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865352 Akyga USB-C adapter 100 W 5 A USB Power Delivery (USB-PD)

User & Safety Instructions

User & Safety Instructions 2865352 Akyga USB-C adapter 100 W 5 A USB Power Delivery (USB-PD)

Description

Akyga® AK-ND-C06 is a small and very convenient USB-C adapter. It allows you to quickly and easily convert the USB type C connector to a 3.0x1.0 mm connector found frequently on older Acer and Samsung laptops. The adapter is a great option for those who need a replacement for a damaged or lost power adapter. It is easy to use and allows you to charge your device quickly and safely. It allows you to charge your laptop and other mobile devices easily with the same universal USB-C-PD charger. In addition, the adapter enables charging with a maximum power of 100 W. Therefore, it can supply power to small ultrabooks as well as laptops that are charged with higher performance without any problem.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)