• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allnet A193997 ALL-SG8610PM Network switch 8 + 2 ports 10 / 100 / 1000 MBit/s PoE

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Allnet Switch smart managed 8-port gigabit 130W

  • 8-port 10/100/1000Mbit/s with full PoE support
  • 2x SFP slots for optional MiniGBICS
  • PoE power 4x a´ 30 watt (IEEE802.3at or 8x IEEE802.3af)
  • FANLESS DESIGN with internal power supply
  • Supports L2+ switching functions such as 802.1Q VLAN, mirroring, port isolation, IGMP snooping, DHCP snooping, LLDP, POE+ Management, IP Source Guard, ARP Inspection, ACLs, etc.
  • Support for Spanning Tree STP(802.1D) and RSTP(802.1W) and MSTP(802.1s).
  • Support for advanced management via WEB, CLI, TELNET, SSH, SNMP.
  • Support for cable diagnostics and SFP DDM.
  • Supports PoE management, such as PoE schedule, PoE-PD-Alive.
  • Supports G. 8032 quick ring Protocol. Self-recovery time <20ms.
  • Supports IEEE1588 v2, transparent clock (TC)
  • Support DDM, SFP digital diagnostic monitoring
  • Supports IPv4 and IPv6 static routing capabilities
  • Support for memory and CPU monitoring
  • 4kV overvoltage protection, 6KV contact/8kV air protection
  • PoE budget 130 W.

Technical specifications

Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

Ethernet ports

8

SFP ports

2 x

10/100/1000 Mbps ports

8 x

Jumbo frames

Yes

Router features

PoE

Power supply (LOV)

mains-powered

MAC addresses

8000

Weight

2 kg

Width

280 mm

Height

44.5 mm

Depth

213 mm

Type

ALL-SG8610PM

Interfaces

Gigabit LAN (1 Gbps)

SFP

Factory colour

Black

Port

8 + 2 ports

Product type description

Switch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525829 Allnet A193997 ALL-SG8610PM Network switch 8 + 2 ports 10 / 100 / 1000 MBit/s PoE

Description

THE ALL-SG8610PM is a managed Layer 2+ Gigabit PoE switch with intelligent PoE capabilities to improve the availability of critical business applications. It offers IPv6/IPv4 management and an integrated L2+ gigabit switching engine together with 8*10/100/1000BASE-T ports with 30 watt 802.3at PoE+ and 2 gigabit SFP slots. With a total power budget of up to 130W for various types of PoE applications, it provides fast, secure, and cost-effective Power-over-Ethernet networking solutions for IP monitoring in small businesses and businesses.
THE ALL-SG8610PM is programd for advanced switch management functions such as 802.1Q VLAN and Q-in-Q VLAN, Multiple Spanning Tree Protocol (MSTP), Loop and BPDU Guard, IGMP Snooping and MLD Snooping. In addition, the Link Layer Discovery Protocol (LLDP) is included as a Layer 2 protocol to gather basic information about neighboring devices in the local broadcast domain.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)