• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allnet ALL-SG8245PM ALL-SG8245PM Network switch 5 ports 1000 MBit/s PoE

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

388 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALLNET ALL-SG 8245PM managed L2 Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) support black Network Switch

  • 5-Port 10/100/1000 Mbit/s Gigabit Ethernet Switch with 4 x PoE output (802.3af)
  • Power consumption 3 W (PoE Budget approx. 70 W for 4 more ports)
  • Smart managed
  • Fanless design

Technical specifications

Product type

Network switch

Transfer rate

1000 MBit/s

IEEE 802.3af PoE

4

10/100/1000 Mbps ports

5 x

Router features

PoE

Power supply (LOV)

mains-powered

MAC addresses

2000

Weight

0.985

Width

193 mm

Height

26 mm

Depth

84 mm

Type

ALL-SG8245PM

Interfaces

RJ45

Factory colour

Multicolour

Port

5 ports

Length

150 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1761311 Allnet ALL-SG8245PM ALL-SG8245PM Network switch 5 ports 1000 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 1761311 Allnet ALL-SG8245PM ALL-SG8245PM Network switch 5 ports 1000 MBit/s PoE

Description

The new ALLNET ALL-SG 8245PM switch is a solid basis for a networked workplace. With its total of 5 Gigabit ports can be backward-compatible computers, printers, access points, etc. reliable network. The all-SG 8245PM via its 4 PoE Ports (IEEE802.3af) PoE-enabled devices also provide power, so that they need no additional power cable. In order for a job very important noiseless operation to ensure, the ALL-8245 PM in the fan-less design. For optimal user convenience, it is "smart managed". That means for, among other things, for VLAN and QoS can be configured.

This text is machine translated.

Scope of delivery

  • Splitter
  • User manual

More interesting products

(*All information is plus legal VAT)