• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allnet ALL-SG8420M ALL-SG8420M 19" switch box 16 + 4 ports 1000 MBit/s

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALLNET ALL-SG8420 M switch managed L2 Gigabit Ethernet (10/100/1000) 19 U

  • 16-Port Gigabit non-blocking architecture + 4X SFP mini-GBIC slots
  • It supports NWay Auto-Negotiation protocol for the speed (10/100/1000 Mbps) and duplex mode (half/full) auto-detection
  • Supports back-pressure (half duplex), flow control (IEEE 802.3x and IEEE 802.3az Energy Efficient Ethernet
  • "64 static/port-based VLAN/Tagged Based
  • Link Aggregation (IEEE 802.3ad LACP & Static Trunk)
  • IGMP Snooping (v1/v2/v3)

Technical specifications

Product type

19" switch box

Transfer rate

1000 MBit/s

SFP ports

4 x

10/100/1000 Mbps ports

16 x

Power supply (LOV)

mains-powered

MAC addresses

8000

Weight

2730 g

Width

300 mm

Height

200 mm

Depth

400 mm

Type

ALL-SG8420M

Interfaces

RJ45

SFP

Factory colour

Multicolour

Port

16 + 4 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1761306 Allnet ALL-SG8420M ALL-SG8420M 19" switch box 16 + 4 ports 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 1761306 Allnet ALL-SG8420M ALL-SG8420M 19" switch box 16 + 4 ports 1000 MBit/s

Description

The new ALLNET ALL-SG8420 M switch provides a perfect base for small and medium-sized working groups with high network and data volumes and enables a fast data transfer in the network. With a total of 16 Gigabit ports + 4x mini GBIC backward-compatible slots are the connected reliable and powerful workstations and servers connected to each other.

The fanless design of the all-SG8420 M is also ideal in office environment as generates no disruptive noise. The switch is smart is manageable, and thus supports all the necessary standards such as QoS, VLAN, Storm Control or IGMP Snooping. This provides for highest performance & security in your network.

This text is machine translated.

Scope of delivery

  • Splitter
  • User manual

More interesting products

(*All information is plus legal VAT)