• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allnet ALL-SG8428M ALL-SG8428M Network switch 24 + 4 ports

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ALLNET non managed L2 Gigabit Ethernet (10/100/1000) 19 U

  • 24-Port Gigabit non-blocking architecture
  • It supports NWay Auto-Negotiation protocol for the speed (10/100/1000 Mbps) and duplex mode (half/full) auto-detection
  • Supports back-pressure (half duplex), flow control (IEEE 802.3x and IEEE 802.3az Energy Efficient Ethernet
  • "64 static/port-based VLAN/Tagged Based
  • Link Aggregation (IEEE 802.3ad LACP & Static Trunk)
  • IGMP Snooping (v1/v2/v3)

Technical specifications

  • 1000 Mbps port - 1.48 8.000pps
  • 100 Mbps port 148,800 pps, 10 Mbps port 14,880 pps
Product type

Network switch

SFP ports

4 x

10/100/1000 Mbps ports

24 x

Power supply (LOV)

mains-powered

MAC addresses

8000

Weight

4700 g

Width

441 mm

Height

44 mm

Depth

131 mm

Type

ALL-SG8428M

Interfaces

RJ45

SFP

Port

24 + 4 ports

Length

150 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1761305 Allnet ALL-SG8428M ALL-SG8428M Network switch 24 + 4 ports

User & Safety Instructions

User & Safety Instructions 1761305 Allnet ALL-SG8428M ALL-SG8428M Network switch 24 + 4 ports

Description

The all-SG 8428 M is a 24-Port 10/100/1000 switch with 4 combo SFP. The switch also provides exceptionally intelligent web management features such as VLAN, QoS, RSTP, IGMP Snooping, LACP, IEEE 802.1X, Storm Control... etc. The switch is in the standard 19" rack design. With these characteristics the switch is a first-class choice for medium-sized or large network environment, in order to strengthen the network connection and efficiency.

4 combo SFP Open Slots
ALL-SG 8428 M has 4 combo SFP open slots a uplink for servers, storage, or other switches via copper and glass fiber.

High-speed networking and Jumbo Frames Support
ALL-SG 8428 M is an excellent solution for the extension of your gigabit network. With the Gigabit-speed features, this product offers a high degree of flexibility and a high bandwidth connection to server, workstation, and other connected devices. It saves time during the transmission of large files. In addition, it also supports jumbo frames up to 10K in order to improve network utilization in the transmission of large files.

Exceptionally Intelligent
The all-SG 8428 M has a management interface, which can be managed via web browser and offers intelligent functions to improve the network effi ciency. A web-based interface, an administrator, the traffic to separate VLANs enirichten QoS in order to prioritize critical data. In order to avoid RSTP network loops Link Aggregation, bandwidth control to traffic loads and IEEE 802.1X to limit. All these features provide added protection for your network.

Improved Security
ALL-SG 8428 M supports IP address filtering for each port. The switch also supports IEEE 802.1x Port-Authentifi.

This text is machine translated.

Scope of delivery

  • Splitter
  • User manual

More interesting products

(*All information is plus legal VAT)