• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allnet ALL-SG8452M ALL-SG8452M Network switch 48 + 4 ports 1000 MBit/s

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALLNET ALL-SG 8452 M managed L2 Gigabit Ethernet (10/100/1000) Network Switch

  • 48 Port Gigabit non-blocking architecture + 4 SFP mini-GBIC slots = Total 52 ports
  • It supports NWay Auto-Negotiation protocol for the speed (10/100/1000 Mbps) and duplex mode (half/full) auto-detection
  • Switch capacity up to 104 G
  • VLAN port based/Tagged Based
  • Link Aggregation
  • IGMP Snooping v2/v3/256 multicast groups

Technical specifications

Product type

Network switch

Transfer rate

1000 MBit/s

SFP ports

4 x

10/100/1000 Mbps ports

48 x

Power supply (LOV)

mains-powered

MAC addresses

16000

Weight

4970 g

Width

440 mm

Height

44 mm

Depth

330 mm

Type

ALL-SG8452M

Interfaces

RJ45

SFP

Factory colour

Multicolour

Port

48 + 4 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761307 Allnet ALL-SG8452M ALL-SG8452M Network switch 48 + 4 ports 1000 MBit/s

Description

The new ALLNET ALL-SG 8452 M Switch provides an optimum basis for and large and medium-sized working groups with high network and data volumes and enables a fast data transfer in the network. With a total of 48 backward-compatible gigabit ports are connected reliable and powerful workstations and servers connected to each other.

The fanless design of the all-SG 8452 M is also ideal in office environment as generates no disruptive noise. The switch is smart is manageable, and thus supports all the necessary standards such as QoS, VLAN, Storm Control or IGMP Snooping. This provides for highest performance & security in your network.

This text is machine translated.

Scope of delivery

  • Splitter
  • User manual

More interesting products

(*All information is plus legal VAT)