• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Hyper Go Lancia Delta HF White Brushless 1:14 RC model car Electric Offroad 4WD RtR 2,4 GHz

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Motor type

Brushless

Model craft type

Offroad

Scale

1:14

Dim

(L x W x H) 320 x 153 x 115 mm

Drive

4WD

Model version

RtR

Weight

1256 g

Speed (max.)

45 km/h

Age category

14 years and over

Ground clearance

15 mm

Battery life

12 min

Frequency

2,4 GHz

Factory colour

White

Charging time

240 min

Engine type

Electric

Width

153 mm

Height

115 mm

Length

320 mm

Tyre Ø

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2581403 Amewi Hyper Go Lancia Delta HF White Brushless 1:14 RC model car Electric Offroad 4WD RtR 2,4 GHz

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)