
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Camera battery
- Integrated protection electronics
- Capacity 1000 mAh
- Ideal as a replacement or second battery
Technical specifications
- Product type
Camera battery
- for brands
Canon
- replaces original battery
LP-E10
- Capacity (mAh, Ah)
1000 mAh
- Voltage
7.4 V
- Technology
Li-ion
- Width
49 mm
- Height
15 mm
- Depth
36 mm
- Weight
45 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 49 x 15 x 36 mm
- Compatible with
Canon EOS 1100D
Canon EOS 1200D
Canon EOS Rebel T3
- Range of use
Digital camera
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1542319 Ansmann A-Can LP E10 Camera battery replaces original battery (camera) LP-E10 7.4 V 1000 mAh
Conformity certificate
Conformity certificate 1542319 Ansmann A-Can LP E10 Camera battery replaces original battery (camera) LP-E10 7.4 V 1000 mAh
Security datasheet
Security datasheet 1542319 Ansmann A-Can LP E10 Camera battery replaces original battery (camera) LP-E10 7.4 V 1000 mAh
Warranty Terms
Warranty Terms 1542319 Ansmann A-Can LP E10 Camera battery replaces original battery (camera) LP-E10 7.4 V 1000 mAh
Description
This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.
Scope of delivery
- Li-Ion battery pack A-CAN LP E10
Hints
This text is machine translated.


































