• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann A-Can LPE6 Camera battery replaces original battery (camera) LP-E6 7.4 V 1400 mAh

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Camera battery

  • Integrated protection electronics
  • Capacity 1400 mAh
  • Ideal as a replacement or second battery

Technical specifications

Product type

Camera battery

for brands

Canon

replaces original battery

LP-E6

Capacity (mAh, Ah)

1400 mAh

Voltage

7.4 V

Technology

Li-ion

Width

57 mm

Height

21 mm

Depth

39 mm

Weight

74 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(L x W x H) 150 cm x 57 mm x 21 mm

Compatible with

Canon EOS 5DS

Canon EOS 5DS R

Canon EOS 5D Mark II

Canon EOS 5D Mark III

Canon EOS 6D

Canon EOS 7D

Canon EOS 60D

Canon EOS 60Da

Canon EOS 80D

Cable length

0 cm

Length

150 cm

Keyboard layout

German, QWERTZ

Range of use

Digital camera

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1542336 Ansmann A-Can LPE6 Camera battery replaces original battery (camera) LP-E6 7.4 V 1400 mAh

Security datasheet

Security datasheet 1542336 Ansmann A-Can LPE6 Camera battery replaces original battery (camera) LP-E6 7.4 V 1400 mAh

Warranty Terms

Warranty Terms 1542336 Ansmann A-Can LPE6 Camera battery replaces original battery (camera) LP-E6 7.4 V 1400 mAh

Description

This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.

Scope of delivery

  • Li-Ion battery pack A-CAN LP E6

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)