• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann A-Can LPE8 Camera battery replaces original battery (camera) LP-E8 7.4 V 1000 mAh

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camera battery

  • Integrated protection electronics
  • Capacity 1000 mAh
  • Ideal as a replacement or second battery

Technical specifications

Product type

Camera battery

for brands

Canon

replaces original battery

LP-E8

Capacity (mAh, Ah)

1000 mAh

Voltage

7.4 V

Technology

Li-ion

Width

56 mm

Height

16 mm

Depth

37 mm

Weight

44 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 56 x 16 x 37 mm

Compatible with

Canon EOS 550D

Canon EOS 600D

Canon EOS 650D

Canon EOS 700D

Canon EOS Rebel T2i

Canon EOS Rebel T3i

Range of use

Digital camera

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1542318 Ansmann A-Can LPE8 Camera battery replaces original battery (camera) LP-E8 7.4 V 1000 mAh

Security datasheet

Security datasheet 1542318 Ansmann A-Can LPE8 Camera battery replaces original battery (camera) LP-E8 7.4 V 1000 mAh

Warranty Terms

Warranty Terms 1542318 Ansmann A-Can LPE8 Camera battery replaces original battery (camera) LP-E8 7.4 V 1000 mAh

Description

This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.

Scope of delivery

  • Li-Ion battery pack A-CAN LP E8

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)