
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Camera battery
- Integrated protection electronics
- Capacity 850 mAh
- Ideal as a replacement or second battery
Technical specifications
- Product type
Camera battery
- for brands
Canon
- replaces original battery
NB-10L
- Capacity (mAh, Ah)
850 mAh
- Voltage
7.4 V
- Technology
Li-ion
- Width
45 mm
- Height
15 mm
- Depth
32 mm
- Weight
40 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 45 x 15 x 32 mm
- Compatible with
Canon PowerShot G1 X
Canon PowerShot G3 X
Canon PowerShot G15
Canon PowerShot G16
Canon PowerShot SX40 HS
Canon PowerShot SX50 HS
Canon PowerShot SX60 HS
- Range of use
Digital camera
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1542334 Ansmann A-Can NB 10L Camera battery replaces original battery (camera) NB-10L 7.4 V 850 mAh
Security datasheet
Security datasheet 1542334 Ansmann A-Can NB 10L Camera battery replaces original battery (camera) NB-10L 7.4 V 850 mAh
Warranty Terms
Warranty Terms 1542334 Ansmann A-Can NB 10L Camera battery replaces original battery (camera) NB-10L 7.4 V 850 mAh
Description
This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.
Scope of delivery
- Li-Ion battery pack A-CAN NB 10 L.
Hints
This text is machine translated.

































