
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Camera battery
- Integrated protection electronics
- Capacity 1010 mAh
- Ideal as a replacement or second battery
Technical specifications
- Product type
Camera battery
- for brands
Canon
- replaces original battery
NB-13L
- Capacity (mAh, Ah)
1010 mAh
- Voltage
3.7 V
- Technology
Li-ion
- Width
42 mm
- Height
10 mm
- Depth
30 mm
- Weight
23 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 42 x 10 x 30 mm
- Compatible with
Canon PowerShot G5 X
Canon PowerShot G7 X
Canon PowerShot G9 X
Canon PowerShot G9 X Mark II
Canon PowerShot SX720 HS
- Range of use
Digital camera
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1542302 Ansmann A-Can NB 13L Camera battery replaces original battery (camera) NB-13L 3.7 V 1010 mAh
Conformity certificate
Conformity certificate 1542302 Ansmann A-Can NB 13L Camera battery replaces original battery (camera) NB-13L 3.7 V 1010 mAh
Security datasheet
Security datasheet 1542302 Ansmann A-Can NB 13L Camera battery replaces original battery (camera) NB-13L 3.7 V 1010 mAh
Warranty Terms
Warranty Terms 1542302 Ansmann A-Can NB 13L Camera battery replaces original battery (camera) NB-13L 3.7 V 1010 mAh
Description
This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.
Scope of delivery
- Li-Ion battery pack A-CAN NB 13L
Hints
This text is machine translated.


































