• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann A-Can NB 4 L Camera battery replaces original battery (camera) NB-4L 3.7 V 700 mAh

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camera battery

  • Integrated protection electronics
  • Capacity 700 mAh
  • Ideal as a replacement or second battery

Technical specifications

Product type

Camera battery

for brands

Canon

replaces original battery

NB-4L

Capacity (mAh, Ah)

700 mAh

Voltage

3.7 V

Technology

Li-ion

Width

41 mm

Height

6 mm

Depth

35 mm

Weight

17 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 41 x 6 x 35 mm

Compatible with

Canon IXUS Wireless

Canon IXUS 30

Canon IXUS 40

Canon IXUS 50

Canon IXUS 55

Canon IXUS 60

Canon IXUS 65

Canon IXUS 100

Canon IXUS i7

Canon IXUS 115 HS

Canon IXUS 100 IS

Canon IXUS 110 IS

Canon IXUS 120 IS

Canon IXUS 130

Canon IXUS 130 IS

Canon IXUS 220 HS

Canon IXUS 230 HS

Canon IXUS 255 HS

Canon IXUS i zoom

Canon IXUS I7 Zoom

Canon IXY Digital 40

Canon IXY Digital 50

Canon IXY Digital 55

Canon IXY iZoom

Show more
Range of use

Digital camera

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1542299 Ansmann A-Can NB 4 L Camera battery replaces original battery (camera) NB-4L 3.7 V 700 mAh

Conformity certificate

Conformity certificate 1542299 Ansmann A-Can NB 4 L Camera battery replaces original battery (camera) NB-4L 3.7 V 700 mAh

Security datasheet

Security datasheet 1542299 Ansmann A-Can NB 4 L Camera battery replaces original battery (camera) NB-4L 3.7 V 700 mAh

Warranty Terms

Warranty Terms 1542299 Ansmann A-Can NB 4 L Camera battery replaces original battery (camera) NB-4L 3.7 V 700 mAh

Description

This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.

Scope of delivery

  • Li-Ion battery pack A-CAN NB 4 L.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)