
Number
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Camera battery
- Integrated protection electronics
- Capacity 1400 mAh
- Ideal as a replacement or second battery
Technical specifications
- Product type
Camera battery
- for brands
Nikon
- replaces original battery
EN-EL3e
- Capacity (mAh, Ah)
1400 mAh
- Voltage
7.4 V
- Technology
Li-ion
- Width
56 mm
- Height
21 mm
- Depth
40 mm
- Weight
78 g
- Factory colour
Grey
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 56 x 21 x 40 mm
- Compatible with
Nikon D50
Nikon D70
Nikon D70s
Nikon D80
Nikon D90
Nikon D100
Nikon D100SLR
Nikon D200
Nikon D300
Nikon D300s
Show more
- Range of use
Digital camera
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1542339 Ansmann A-Nik EN EL 3e Camera battery replaces original battery (camera) EN-EL3e 7.4 V 1400 mAh
Conformity certificate
Conformity certificate 1542339 Ansmann A-Nik EN EL 3e Camera battery replaces original battery (camera) EN-EL3e 7.4 V 1400 mAh
Security datasheet
Security datasheet 1542339 Ansmann A-Nik EN EL 3e Camera battery replaces original battery (camera) EN-EL3e 7.4 V 1400 mAh
Warranty Terms
Warranty Terms 1542339 Ansmann A-Nik EN EL 3e Camera battery replaces original battery (camera) EN-EL3e 7.4 V 1400 mAh
Description
This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.
Scope of delivery
- Li-Ion battery pack A-Nik EN EL 3e
Hints
This text is machine translated.


































