
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Camera battery
- Integrated protection electronics
- Capacity 700 mAh
- Ideal as a replacement or second battery
Technical specifications
- Product type
Camera battery
- for brands
Nikon
- replaces original battery
EN-EL19
- Capacity (mAh, Ah)
700 mAh
- Voltage
3.7 V
- Technology
Li-ion
- Width
40 mm
- Height
6 mm
- Depth
32 mm
- Weight
15 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 40 x 6 x 32 mm
- Compatible with
Nikon Coolpix A100
Nikon Coolpix A300
Nikon Coolpix S01
Nikon Coolpix S100
Nikon Coolpix S2500
Nikon Coolpix S2550
Nikon Coolpix S2600
Nikon Coolpix S3100
Nikon Coolpix S3300
Nikon Coolpix S4100
Show more
- Range of use
Digital camera
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1542307 Ansmann A-Nik ENEL 19 Camera battery replaces original battery (camera) EN-EL19 3.7 V 700 mAh
Security datasheet
Security datasheet 1542307 Ansmann A-Nik ENEL 19 Camera battery replaces original battery (camera) EN-EL19 3.7 V 700 mAh
Warranty Terms
Warranty Terms 1542307 Ansmann A-Nik ENEL 19 Camera battery replaces original battery (camera) EN-EL19 3.7 V 700 mAh
Description
This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.
Scope of delivery
- Li-Ion battery pack A-Nik EN EL 19
Hints
This text is machine translated.


































