• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann A-Pan CGA S007 Camera battery replaces original battery (camera) CGA-S007E, CGA-S007 3.7 V 800 mAh

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Camera battery

  • Integrated protection electronics
  • Capacity 800 mAh
  • Ideal as a replacement or second battery

Technical specifications

Product type

Camera battery

for brands

Panasonic

replaces original battery

CGA-S007E

CGA-S007

Capacity (mAh, Ah)

800 mAh

Voltage

3.7 V

Technology

Li-ion

Width

37 mm

Height

13 mm

Depth

30 mm

Weight

29 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 37 x 13 x 30 mm

Compatible with

Panasonic Lumix DMC-TZ1

Panasonic Lumix DMC-TZ2

Panasonic Lumix DMC-TZ3

Panasonic Lumix DMC-TZ4

Panasonic Lumix DMC-TZ5

Panasonic Lumix DMC-TZ11

Panasonic Lumix DMC-TZ15

Panasonic Lumix DMC-TZ50

Range of use

Digital camera

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1542327 Ansmann A-Pan CGA S007 Camera battery replaces original battery (camera) CGA-S007E, CGA-S007 3.7 V 800 mAh

Conformity certificate

Conformity certificate 1542327 Ansmann A-Pan CGA S007 Camera battery replaces original battery (camera) CGA-S007E, CGA-S007 3.7 V 800 mAh

Security datasheet

Security datasheet 1542327 Ansmann A-Pan CGA S007 Camera battery replaces original battery (camera) CGA-S007E, CGA-S007 3.7 V 800 mAh

Warranty Terms

Warranty Terms 1542327 Ansmann A-Pan CGA S007 Camera battery replaces original battery (camera) CGA-S007E, CGA-S007 3.7 V 800 mAh

Description

This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.

Scope of delivery

  • Li-Ion battery pack A-Pan CGA S 007

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)