
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Camera battery
- Integrated protection electronics
- Capacity 730 mAh
- Ideal as a replacement or second battery
Technical specifications
- Product type
Camera battery
- for brands
Panasonic
- replaces original battery
DMW-BLG10E
- Capacity (mAh, Ah)
730 mAh
- Voltage
7.4 V
- Technology
Li-ion
- Width
42 mm
- Height
14 mm
- Depth
37 mm
- Weight
37 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 42 x 14 x 37 mm
- Compatible with
Panasonic Lumix DMC-GF6
Panasonic Lumix DMC-GF6W
Panasonic Lumix DMC-GF7
Panasonic Lumix DMC-GF7KEG
Panasonic Lumix DMC-GX7
Panasonic Lumix DMC-LX100
Panasonic Lumix DMC-TZ101
Panasonic Lumix DMC-TZ81
- Range of use
Digital camera
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1542329 Ansmann A-Pan DMW-BLG 10 Camera battery replaces original battery (camera) DMW-BLG10E 7.4 V 730 mAh
Security datasheet
Security datasheet 1542329 Ansmann A-Pan DMW-BLG 10 Camera battery replaces original battery (camera) DMW-BLG10E 7.4 V 730 mAh
Warranty Terms
Warranty Terms 1542329 Ansmann A-Pan DMW-BLG 10 Camera battery replaces original battery (camera) DMW-BLG10E 7.4 V 730 mAh
Description
This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.
Scope of delivery
- Li-Ion battery pack A-Pan DMW-BLG 10
Hints
This text is machine translated.


































