
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Camera battery
- Integrated protection electronics
- Capacity 1000 mAh
- Ideal as a replacement or second battery
Technical specifications
- Product type
Camera battery
- for brands
Sony
- replaces original battery
NP-BX1
- Capacity (mAh, Ah)
1000 mAh
- Voltage
3.7 V
- Technology
Li-ion
- Width
43 mm
- Height
9 mm
- Depth
30 mm
- Weight
23 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 43 x 9 x 30 mm
- Compatible with
Sony CyberShot DSC-HX50
Sony CyberShot DSC-HX50V
Sony CyberShot DSC-HX60
Sony CyberShot DSC-HX60V
Sony CyberShot DSC-HX90
Sony CyberShot DSC-HX300
Sony CyberShot DSC-HX400
Sony CyberShot DSC-HX400V
Sony CyberShot DSC-HX300V
Sony CyberShot DSC-H400
Show more
- Range of use
Digital camera
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1542313 Ansmann A-Son NP BX 1 Camera battery replaces original battery (camera) NP-BX1 3.7 V 1000 mAh
Security datasheet
Security datasheet 1542313 Ansmann A-Son NP BX 1 Camera battery replaces original battery (camera) NP-BX1 3.7 V 1000 mAh
Warranty Terms
Warranty Terms 1542313 Ansmann A-Son NP BX 1 Camera battery replaces original battery (camera) NP-BX1 3.7 V 1000 mAh
Description
This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.
Scope of delivery
- Li-Ion battery pack A-Son NP BX1
Hints
This text is machine translated.


































