• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann A-Son NP-F970 Camera battery replaces original battery (camera) NP-F970 7.4 V 6600 mAh

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Camera battery

  • Integrated protection electronics
  • capacity
  • Ideal as a replacement or second battery

Technical specifications

Product type

Camera battery

for brands

Sony

replaces original battery

NP-F970

Capacity (mAh, Ah)

6600 mAh

Voltage

7.4 V

Technology

Li-ion

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Compatible with

Sony AX1 4K Pro

Sony HDR-AX2000

Sony HDR-FX1000 Pro

Sony HVR-X7U Pro

Sony HVR-Z1E Pro

Sony HVR-Z7U Pro

Sony NEX-FS100 Pro

Range of use

Digital camera

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1946889 Ansmann A-Son NP-F970 Camera battery replaces original battery (camera) NP-F970 7.4 V 6600 mAh

Security datasheet

Security datasheet 1946889 Ansmann A-Son NP-F970 Camera battery replaces original battery (camera) NP-F970 7.4 V 6600 mAh

Warranty Terms

Warranty Terms 1946889 Ansmann A-Son NP-F970 Camera battery replaces original battery (camera) NP-F970 7.4 V 6600 mAh

Description

This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.

Scope of delivery

  • Li-Ion battery pack A-Son NP-F970

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)