
Highlights & Details
Camera battery
- Integrated protection electronics
- Capacity 750 mAh
- Ideal as a replacement or second battery
Technical specifications
- Product type
Camera battery
- for brands
Sony
- replaces original battery
NP-FH50
- Capacity (mAh, Ah)
750 mAh
- Voltage
7.4 V
- Technology
Li-ion
- Width
46 mm
- Height
19 mm
- Depth
32 mm
- Weight
41 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 46 x 19 x 32 mm
- Compatible with
Sony Alpha 230
Sony Alpha 290
Sony Alpha 330
Sony Alpha 380
Sony Alpha 390
Sony DCR-DVD150E
Sony DCR-DVD450E
Sony DCR-HC51E
Sony DCR-HC53E
Sony DCR-HC62E
Show more
- Range of use
Digital camera
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1542344 Ansmann A-Son NP FH 50 Camera battery replaces original battery (camera) NP-FH50 7.4 V 750 mAh
Conformity certificate
Conformity certificate 1542344 Ansmann A-Son NP FH 50 Camera battery replaces original battery (camera) NP-FH50 7.4 V 750 mAh
Security datasheet
Security datasheet 1542344 Ansmann A-Son NP FH 50 Camera battery replaces original battery (camera) NP-FH50 7.4 V 750 mAh
Warranty Terms
Warranty Terms 1542344 Ansmann A-Son NP FH 50 Camera battery replaces original battery (camera) NP-FH50 7.4 V 750 mAh
Description
Scope of delivery
- Li-Ion battery pack A-Son NP FH 50

































