• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Camera battery replaces original battery (camera) NP-W126 7.4 V 1000 mAh

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Camera battery

  • Integrated protection electronics
  • capacity
  • Ideal as a replacement or second battery

Technical specifications

Product type

Camera battery

for brands

Fujifilm

replaces original battery

NP-W126

Capacity (mAh, Ah)

1000 mAh

Voltage

7.4 V

Technology

Li-ion

Width

47 mm

Height

16 mm

Depth

36 mm

Weight

49 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 47 x 16 x 36 mm

Compatible with

Fujifilm X-Pro1

Fujifilm X-Pro2

Fujifilm X-A1

Fujifilm X-A2

Fujifilm X-A3

Fujifilm X-T1

Fujifilm X-T2

Fujifilm X-T10

Fujifilm X-T20

Fujifilm X-E1

Fujifilm X-E2

Fujifilm X-E2s

Fujifilm X-M1

Fujifilm FinePix HS30EXR

Fujifilm FinePix HS33EXR

Fujifilm FinePix HS35EXR

Fujifilm FinePix HS50

Fujifilm FinePix HS50EXR

Show more
Range of use

Digital camera

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3345371 Ansmann Camera battery replaces original battery (camera) NP-W126 7.4 V 1000 mAh

User & Safety Instructions

User & Safety Instructions 3345371 Ansmann Camera battery replaces original battery (camera) NP-W126 7.4 V 1000 mAh

Description

This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.

Scope of delivery

  • Li-Ion battery pack A-Fuj NP-W 126

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)