• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann CR17335 Camera battery CR123A Lithium 1375 mAh 3 V 2 pc(s)

EAN:
Part number:
Item no:
1/7
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

101 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lithium battery CR123

  • High-quality ANSMANN lithium battery
  • Reliable performance and long durability
  • The lithium battery can be used at temperatures from -20°C to +60°C.

Technical specifications

Product type

Camera battery

Size

CR123A

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

1375 mAh

Alternative battery types

EL123AP

K123LA

RL123A

EL123A

DL123A

5018LC

LR123

VL123

CR17345

Temperature range

-20 - +60 °C

Height

34.5 mm

(Ø)

17 mm

Weight

17 g

Content

2 pc(s)

Type

CR17335

Dim

(Ø x H) 17 mm x 34.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1874922 Ansmann CR17335 Camera battery CR123A Lithium 1375 mAh 3 V 2 pc(s)

Information

Information 1874922 Ansmann CR17335 Camera battery CR123A Lithium 1375 mAh 3 V 2 pc(s)

Security datasheet

Security datasheet 1874922 Ansmann CR17335 Camera battery CR123A Lithium 1375 mAh 3 V 2 pc(s)

Description

The Ansmann lithium battery is the perfect energy source for your consumers. especially suitable for use in cameras and advanced LED Flashlights.

Scope of delivery

  • 2 Lithium batteries CR123A / CR17335

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.98*

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)