
Highlights & Details
Camera battery
- Integrated protection electronics
- Capacity 900 mAh
- Ideal as a replacement or second battery
Technical specifications
- Product type
Camera battery
- for brands
Panasonic
- replaces original battery
DMW-BCG10e
DMW-BCG10
- Capacity (mAh, Ah)
890 mAh
- Voltage
3.7 V
- Technology
Li-ion
- Width
41 mm
- Height
10 mm
- Depth
31 mm
- Weight
25 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 41 x 10 x 31 mm
- Compatible with
Panasonic Lumix DMC-3D1
Panasonic Lumix DMC-TZ6
Panasonic Lumix DMC-TZ7
Panasonic Lumix DMC-TZ8
Panasonic Lumix DMC-TZ10
Panasonic Lumix DMC-TZ18
Panasonic Lumix DMC-TZ20
Panasonic Lumix DMC-TZ22
Panasonic Lumix DMC-TZ25
Panasonic Lumix DMC-TZ30
Show more
- Range of use
Digital camera
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1542325 Ansmann DMW-BCG10 Camera battery replaces original battery (camera) DMW-BCG10e, DMW-BCG10 3.7 V 890 mAh
Security datasheet
Security datasheet 1542325 Ansmann DMW-BCG10 Camera battery replaces original battery (camera) DMW-BCG10e, DMW-BCG10 3.7 V 890 mAh
Warranty Terms
Warranty Terms 1542325 Ansmann DMW-BCG10 Camera battery replaces original battery (camera) DMW-BCG10e, DMW-BCG10 3.7 V 890 mAh
Description
Scope of delivery
- Li-Ion battery pack A- Pan BCG 10 E

































