• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann EN-EL12 Camera battery replaces original battery (camera) EN-EL12 3.7 V 1050 mAh

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Camera battery

  • Integrated protection electronics
  • Capacity 900 mAh
  • Ideal as a replacement or second battery

Technical specifications

Product type

Camera battery

for brands

Nikon

replaces original battery

EN-EL12

Capacity (mAh, Ah)

1050 mAh

Voltage

3.7 V

Technology

Li-ion

Width

44 mm

Height

5 mm

Depth

32 mm

Weight

20 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 44 x 5 x 32 mm

Compatible with

Nikon Coolpix AW100

Nikon Coolpix AW100s

Nikon Coolpix AW110s

Nikon Coolpix AW110

Nikon Coolpix AW120

Nikon Coolpix AW130

Nikon Coolpix A900

Nikon Coolpix P300

Nikon Coolpix P310

Nikon Coolpix P330

Nikon Coolpix P340

Nikon Coolpix S31

Nikon Coolpix S70

Nikon Coolpix S610

Nikon Coolpix S610c

Nikon Coolpix S620

Nikon Coolpix S630

Nikon Coolpix S640

Nikon Coolpix S710

Nikon Coolpix S800c

Nikon Coolpix S1000pj

Nikon Coolpix 1100pj

Nikon Coolpix 1200pj

Nikon Coolpix S6100

Nikon Coolpix S6150

Nikon Coolpix S6200

Nikon Coolpix S6300

Nikon Coolpix S8000

Nikon Coolpix S8100

Nikon Coolpix S8200

Nikon Coolpix S9100

Nikon Coolpix S9200

Nikon Coolpix S9300

Nikon Coolpix S9400

Nikon Coolpix S9500

Nikon Coolpix S9600

Nikon Coolpix S9700

Nikon Coolpix S9900

Nikon Coolpix W300

Show more
Range of use

Digital camera

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1542322 Ansmann EN-EL12 Camera battery replaces original battery (camera) EN-EL12 3.7 V 1050 mAh

Security datasheet

Security datasheet 1542322 Ansmann EN-EL12 Camera battery replaces original battery (camera) EN-EL12 3.7 V 1050 mAh

Warranty Terms

Warranty Terms 1542322 Ansmann EN-EL12 Camera battery replaces original battery (camera) EN-EL12 3.7 V 1050 mAh

Description

This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.

Scope of delivery

  • Li-Ion battery pack A-Nik EN EL 12

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)