
Number
Total (€ 38.99 / piece)
€ 38.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Camera battery
- Integrated protection electronics
- Capacity 1000 mAh
- Ideal as a replacement or second battery
Technical specifications
- Product type
Camera battery
- for brands
Nikon
- replaces original battery
EN-EL14
- Capacity (mAh, Ah)
1050 mAh
- Voltage
7.4 V
- Technology
Li-ion
- Width
53 mm
- Height
14 mm
- Depth
38 mm
- Weight
48 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 53 x 14 x 38 mm
- Compatible with
Nikon Coolpix P7000
Nikon Coolpix P7100
Nikon Coolpix P7700
Nikon D3100
Nikon D3200
Nikon D3300
Nikon D3400
Nikon D5100
Nikon D5200
Nikon D5300
Show more
- Range of use
Digital camera
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1542323 Ansmann EN-EL14 Camera battery replaces original battery (camera) EN-EL14 7.4 V 1050 mAh
Conformity certificate
Conformity certificate 1542323 Ansmann EN-EL14 Camera battery replaces original battery (camera) EN-EL14 7.4 V 1050 mAh
Security datasheet
Security datasheet 1542323 Ansmann EN-EL14 Camera battery replaces original battery (camera) EN-EL14 7.4 V 1050 mAh
Warranty Terms
Warranty Terms 1542323 Ansmann EN-EL14 Camera battery replaces original battery (camera) EN-EL14 7.4 V 1050 mAh
Description
This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.
Scope of delivery
- Li-Ion battery pack A-Nik EN EL 14
Hints
This text is machine translated.

































