• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann EN-EL5 Camera battery replaces original battery (camera) EN-EL5 3.7 V 1180 mAh

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Camera battery

  • Integrated protection electronics
  • Capacity 1050 mAh
  • Ideal as a replacement or second battery

Technical specifications

Product type

Camera battery

for brands

Nikon

replaces original battery

EN-EL5

Capacity (mAh, Ah)

1180 mAh

Voltage

3.7 V

Technology

Li-ion

Width

55 mm

Height

7 mm

Depth

35 mm

Weight

26 g

Factory colour

Grey

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 55 x 7 x 35 mm

Compatible with

Nikon Coolpix 610

Nikon Coolpix 3700

Nikon Coolpix 4200

Nikon Coolpix 5200

Nikon Coolpix 5900

Nikon Coolpix 7900

Nikon Coolpix P100

Nikon Coolpix P3

Nikon Coolpix P4

Nikon Coolpix P50

Nikon Coolpix P500

Nikon Coolpix P5000

Nikon Coolpix P510

Nikon Coolpix P5100

Nikon Coolpix P520

Nikon Coolpix P530

Nikon Coolpix P6000

Nikon Coolpix P80

Nikon Coolpix P90

Nikon Coolpix S10

Show more
Range of use

Digital camera

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1542321 Ansmann EN-EL5 Camera battery replaces original battery (camera) EN-EL5 3.7 V 1180 mAh

Security datasheet

Security datasheet 1542321 Ansmann EN-EL5 Camera battery replaces original battery (camera) EN-EL5 3.7 V 1180 mAh

Warranty Terms

Warranty Terms 1542321 Ansmann EN-EL5 Camera battery replaces original battery (camera) EN-EL5 3.7 V 1180 mAh

Description

This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.

Scope of delivery

  • Li-Ion battery pack A-Nik EN EL 5

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)