• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann EN-EL9 Camera battery replaces original battery (camera) EN-EL9 7.4 V 1100 mAh

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Camera battery

  • Integrated protection electronics
  • Capacity 1200 mAh
  • Ideal as a replacement or second battery

Technical specifications

Product type

Camera battery

for brands

Nikon

replaces original battery

EN-EL9

Capacity (mAh, Ah)

1100 mAh

Voltage

7.4 V

Technology

Li-ion

Width

56 mm

Height

16 mm

Depth

36 mm

Weight

48 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 56 x 16 x 36 mm

Compatible with

Nikon D40

Nikon D40x

Nikon D60

Nikon D3000

Nikon D5000

Range of use

Digital camera

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1542306 Ansmann EN-EL9 Camera battery replaces original battery (camera) EN-EL9 7.4 V 1100 mAh

Conformity certificate

Conformity certificate 1542306 Ansmann EN-EL9 Camera battery replaces original battery (camera) EN-EL9 7.4 V 1100 mAh

Security datasheet

Security datasheet 1542306 Ansmann EN-EL9 Camera battery replaces original battery (camera) EN-EL9 7.4 V 1100 mAh

Warranty Terms

Warranty Terms 1542306 Ansmann EN-EL9 Camera battery replaces original battery (camera) EN-EL9 7.4 V 1100 mAh

Description

This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.

Scope of delivery

  • Li-Ion battery pack A-Nik EN EL 9

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)