• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann LI-42B Camera battery replaces original battery (camera) LI-42B 3.7 V 700 mAh

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Camera battery

  • Integrated protection electronics
  • Capacity 650 mAh
  • Ideal as a replacement or second battery

Technical specifications

Product type

Camera battery

for brands

Olympus

Pentax

Praktica

replaces original battery

LI-42B

Capacity (mAh, Ah)

700 mAh

Voltage

3.7 V

Technology

Li-ion

Width

40 mm

Height

6 mm

Depth

32 mm

Weight

21 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 40 x 6 x 32 mm

Compatible with

Olympus FE-150

Olympus FE-160

Olympus FE-190

Olympus FE-20

Olympus FE-230

Olympus FE-240

Olympus FE-250

Olympus FE-280

Olympus FE- 290

Olympus FE-300

Olympus FE-3010

Olympus FE-310

Olympus FE-340

Olympus FE-250 GA

Olympus FE-350 Wide

Olympus FE-360

Olympus FE-4000

Olympus FE-4010

Olympus FE-4030

Olympus FE-5000

Olympus FE-5020

Olympus FE-5030

Olympus FE- 5500

Olympus IR-300

Olympus D-630 Zoom

Olympus SP-700

Olympus X-600

Olympus X-790

Olympus Mju 700

Olympus µ 700

Olympus Mju 710

Olympus µ 710

Olympus Mju 720

Olympus µ 720

Olympus Mju 720SW

Olympus µ 720SW

Olympus Mju 725

Olympus µ 725

Olympus Mju 725SW

Olympus µ 725SW

Olympus Mju 730

Olympus µ 730

Olympus Mju 740

Olympus µ 740

Olympus Mju 750

Olympus µ 750

Olympus Mju 760

Olympus µ 760

Olympus Mju 770

Olympus µ 770

Olympus Mju 780

Olympus µ 780

Olympus Mju 790

Olympus µ 790

Olympus Mju 790SW

Olympus µ 790SW

Olympus Mju 795SW

Olympus µ 795SW

Olympus Mju 820

Olympus µ 820

Olympus Mju 830

Olympus Mju 840

Olympus Mju 850SW

Olympus Mju 1040

Olympus Mju 1050

Olympus Mju 1200

Olympus Mju 5000

Olympus Mju 5010

Olympus Mju 7000

Olympus Mju 7010

Olympus Mju 7030

Olympus Mju 7040

Olympus Mju Tough 725SW

Olympus Mju Tough 770SW

Olympus Mju 830

Olympus Mju 840

Olympus Mju 850SW

Olympus Mju 1040

Olympus Mju 1050

Olympus Mju 1200

Olympus Mju 5000

Olympus Mju 5010

Olympus Mju 7000

Olympus Mju 7010

Olympus Mju 7030

Olympus Mju 7040

Olympus Mju Tough 725SW

Olympus µ Tough 770SW

Olympus Mju Tough 3000

Olympus µ Tough 3000

Olympus TG-310

Olympus VH-210

Olympus VR-310

Olympus VR-325

Olympus VR-330

Pentax Optio 430RS

Pentax Optio M30

Pentax Optio M40

Pentax Optio V10

Pentax Optio W30

Praktica Luxmedia 14-Z50S

Show more
Range of use

Digital camera

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1542310 Ansmann LI-42B Camera battery replaces original battery (camera) LI-42B 3.7 V 700 mAh

Conformity certificate

Conformity certificate 1542310 Ansmann LI-42B Camera battery replaces original battery (camera) LI-42B 3.7 V 700 mAh

Security datasheet

Security datasheet 1542310 Ansmann LI-42B Camera battery replaces original battery (camera) LI-42B 3.7 V 700 mAh

Warranty Terms

Warranty Terms 1542310 Ansmann LI-42B Camera battery replaces original battery (camera) LI-42B 3.7 V 700 mAh

Description

This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.

Scope of delivery

  • Li-Ion battery pack A-Oly LI 42B

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)