• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann LI-50B Camera battery replaces original battery (camera) LI-50B 3.7 V 730 mAh

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Camera battery

  • Integrated protection electronics
  • Capacity 850 mAh
  • Ideal as a replacement or second battery

Technical specifications

Product type

Camera battery

for brands

Olympus

replaces original battery

LI-50B

Capacity (mAh, Ah)

730 mAh

Voltage

3.7 V

Technology

Li-ion

Width

40 mm

Height

7 mm

Depth

34 mm

Weight

18 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 40 x 7 x 34 mm

Compatible with

Olympus Mju 1010

Olympus µ 1010

Olympus Mju 1020

Olympus µ 1020

Olympus Mju 1030 SW

Olympus µ 1030 SW

Olympus Mju 1060

Olympus µ 1060

Olympus Mju 9000

Olympus µ 9000

Olympus Mju 9010

Olympus µ 9010

Olympus Mju Tough 6000

Olympus µ Tough 6000

Olympus Mju Tough 6010

Olympus µ Tough 6010

Olympus Mju Tough 6020

Olympus µ Tough 6020

Olympus Mju Tough 8000

Olympus µ Tough 8000

Olympus Mju Tough 8010

Olympus µ Tough 8010

Olympus Mju Tough 9000

Olympus µ Tough 9000

Olympus µ 9000

Olympus µ 9010

Olympus SH-21

Olympus SH-25MR

Olympus SP-720UZ

Olympus SP-800UZ

Olympus SP-810UZ

Olympus SZ-10

Olympus SZ-11

Olympus SZ-14

Olympus SZ-15

Olympus SZ-17

Olympus SZ-20

Olympus SZ-30MR

Olympus SZ-31MR

Olympus TG-2

Olympus TG-610

Olympus TG-620

Olympus TG-630

Olympus TG-810

Olympus TG-820

Olympus TG-830

Olympus TG-835

Olympus TG-850

Olympus TG-860

Olympus TG-870

Olympus D-715

Olympus Traveller SH-21

Olympus Traveller SH 25MR

Olympus VG-170

Olympus VH-410

Olympus VR-340

Olympus VR-360

Olympus XZ-1

Olympus XZ-2

Show more
Range of use

Digital camera

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1542311 Ansmann LI-50B Camera battery replaces original battery (camera) LI-50B 3.7 V 730 mAh

Security datasheet

Security datasheet 1542311 Ansmann LI-50B Camera battery replaces original battery (camera) LI-50B 3.7 V 730 mAh

Warranty Terms

Warranty Terms 1542311 Ansmann LI-50B Camera battery replaces original battery (camera) LI-50B 3.7 V 730 mAh

Description

This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.

Scope of delivery

  • Li-Ion battery pack A-Oly LI 50B

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)