
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
Camera battery
- Integrated protection electronics
- Capacity 900 mAh
- Ideal as a replacement or second battery
Technical specifications
- Product type
Camera battery
- for brands
Canon
- replaces original battery
NB-7L
- Capacity (mAh, Ah)
800 mAh
- Voltage
7.4 V
- Technology
Li-ion
- Width
46 mm
- Height
18 mm
- Depth
32 mm
- Weight
50 g
- Factory colour
White
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 46 x 18 x 32 mm
- Compatible with
Canon PowerShot G10
Canon PowerShot G11
Canon PowerShot G12
Canon PowerShot SX30 IS
- Range of use
Digital camera
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1542301 Ansmann NB-7L Camera battery replaces original battery (camera) NB-7L 7.4 V 800 mAh
Conformity certificate
Conformity certificate 1542301 Ansmann NB-7L Camera battery replaces original battery (camera) NB-7L 7.4 V 800 mAh
Security datasheet
Security datasheet 1542301 Ansmann NB-7L Camera battery replaces original battery (camera) NB-7L 7.4 V 800 mAh
Warranty Terms
Warranty Terms 1542301 Ansmann NB-7L Camera battery replaces original battery (camera) NB-7L 7.4 V 800 mAh
Description
This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.
Scope of delivery
- Li-Ion battery pack A-CAN NB 7 L.
Hints
This text is machine translated.

































