
Highlights & Details
Camera battery
- Integrated protection electronics
- Capacity 1700 mAh
- Ideal as a replacement or second battery
Technical specifications
- Product type
Camera battery
- for brands
Fujifilm
Ricoh
- replaces original battery
NP-95
- Capacity (mAh, Ah)
1800 mAh
- Voltage
3.7 V
- Technology
Li-ion
- Width
50 mm
- Height
11 mm
- Depth
35 mm
- Weight
33 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 50 x 11 x 35 mm
- Compatible with
Fujifilm Finepix F30
Fujifilm Finepix F31
Fujifilm Finepix F31fd
Fujifilm Finepix REAL 3D W1
Fujifilm Finepix X70
Fujifilm Finepix X100
Fujifilm Finepix X-S1
Ricoh GXR
- Range of use
Digital camera
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1542305 Ansmann NP-95 Camera battery replaces original battery (camera) NP-95 3.7 V 1800 mAh
Conformity certificate
Conformity certificate 1542305 Ansmann NP-95 Camera battery replaces original battery (camera) NP-95 3.7 V 1800 mAh
Security datasheet
Security datasheet 1542305 Ansmann NP-95 Camera battery replaces original battery (camera) NP-95 3.7 V 1800 mAh
Warranty Terms
Warranty Terms 1542305 Ansmann NP-95 Camera battery replaces original battery (camera) NP-95 3.7 V 1800 mAh
Description
Scope of delivery
- Li-Ion battery pack A-Fuj NP 95


































