• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann NP-BN1 Camera battery replaces original battery (camera) NP-BN1 3.7 V 650 mAh

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Camera battery

  • Integrated protection electronics
  • Capacity 600 mAh
  • Ideal as a replacement or second battery

Technical specifications

Product type

Camera battery

for brands

Sony

replaces original battery

NP-BN1

Capacity (mAh, Ah)

650 mAh

Voltage

3.7 V

Technology

Li-ion

Width

41 mm

Height

4 mm

Depth

34 mm

Weight

14 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 41 x 4 x 34 mm

Compatible with

Sony CyberShot DSC-T99

Sony CyberShot DSC-T110

Sony CyberShot DSC-TX5

Sony CyberShot DSC-TX7

Sony CyberShot DSC-TX9

Sony CyberShot DSC-TX10

Sony CyberShot DSC-TX20

Sony CyberShot DSC-TX55

Sony CyberShot DSC-TX100V

Sony CyberShot DSC-W310

Sony CyberShot DSC-W320

Sony CyberShot DSC-W350

Sony CyberShot DSC-W380

Sony CyberShot DSC-W510

Sony CyberShot DSC-W520

Sony CyberShot DSC-W530

Sony CyberShot DSC-W570

Sony CyberShot DSC-W610

Sony CyberShot DSC-W620

Sony CyberShot DSC-W630

Sony CyberShot DSC-W650

Sony CyberShot DSC-W670

Sony CyberShot DSC-W690

Sony CyberShot DSC-WX5

Sony CyberShot DSC-WX7

Sony CyberShot DSC-WX10

Sony CyberShot DSC-WX30

Sony CyberShot DSC-WX50

Sony CyberShot DSC-WX100

Sony CyberShot DSC-WX220

Sony CyberShot DSC-QX100

Show more
Range of use

Digital camera

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1542333 Ansmann NP-BN1 Camera battery replaces original battery (camera) NP-BN1 3.7 V 650 mAh

Security datasheet

Security datasheet 1542333 Ansmann NP-BN1 Camera battery replaces original battery (camera) NP-BN1 3.7 V 650 mAh

Warranty Terms

Warranty Terms 1542333 Ansmann NP-BN1 Camera battery replaces original battery (camera) NP-BN1 3.7 V 650 mAh

Description

This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.

Scope of delivery

  • Li-Ion battery pack A-Son NP BN 1

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)