
Number
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Camera battery
- Integrated protection electronics
- Capacity 1500 mAh
- Ideal as a replacement or second battery
Technical specifications
- Product type
Camera battery
- for brands
Sony
- replaces original battery
NP-FM500H
- Capacity (mAh, Ah)
1600 mAh
- Voltage
7.4 V
- Technology
Li-ion
- Width
56 mm
- Height
21 mm
- Depth
38 mm
- Weight
76 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 56 x 21 x 38 mm
- Compatible with
Sony Alpha DSLR-A200
Sony Alpha DSLR-A300
Sony Alpha DSLR-A300K
Sony Alpha DSLR-A300K/N
Sony Alpha DSLR-A300X
Sony Alpha DSLR-A350
Sony Alpha DSLR-A350H
Sony Alpha DSLR-A350K
Sony Alpha DSLR-A350X
Sony Alpha DSLR-A450
Show more
- Range of use
Digital camera
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1542345 Ansmann NP-FM500H Camera battery replaces original battery (camera) NP-FM500H 7.4 V 1600 mAh
Security datasheet
Security datasheet 1542345 Ansmann NP-FM500H Camera battery replaces original battery (camera) NP-FM500H 7.4 V 1600 mAh
Warranty Terms
Warranty Terms 1542345 Ansmann NP-FM500H Camera battery replaces original battery (camera) NP-FM500H 7.4 V 1600 mAh
Description
This high-quality spare battery in convincing top quality are the perfect power source for your camcorder or digital camera. And used as an inexpensive second battery, you have to miss the absolute certainty no snap-shot more just because the original battery is empty. The integrated protection circuit provides comprehensive protection against overload, overvoltage and short circuits.
Scope of delivery
- Li-Ion battery pack A-Son NP FM 500 H
Hints
This text is machine translated.

































